Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19164-0004

Molex / Waldom

Ring Tongue Terminal 18-22AWG 42.2mm 12.2mm Tin Perma-Seal™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 18-22AWG 42.2mm 12.2mm Tin Perma-Seal™ Bag
Search Keywords: 191640004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19164-0004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6.35 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,090
Can Ship immediately
Minimum Order:
150
31 Weeks can ship 7/2/25
ADD TO CART
Qty
Unit Price
150
$0.4784
750
$0.4661
1,500
$0.4529
2,000
$0.4406
5,000
$0.4029
10,000
$0.3641
25,000 +
$0.3315
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5