Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19144-0019

Molex / Waldom

Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ T/R
Search Keywords: 191440019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19144-0019
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Spade Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3,3.5 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order:
1500
Order Increment:
1500
37 Weeks can ship 7/30/25
ADD TO CART
Qty
Unit Price
1,500
$0.2284
3,000
$0.2192
6,000
$0.1789
7,500
$0.1646
10,500
$0.1495
25,500
$0.1388
51,000
$0.1368
100,500 +
$0.1347
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5