Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

19130-0006

Molex / Waldom

Block Spade Tongue Terminal 18-22AWG 21.21mm 7.39mm Electro-Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Block Spade Tongue Terminal 18-22AWG 21.21mm 7.39mm Electro-Tin
Search Keywords: 191300006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19130-0006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Block Spade Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,384
Ships today, if you order in
Minimum Order:
400
27 Weeks can ship 5/21/25
ADD TO CART
Qty
Unit Price
400
$0.2570
2,000
$0.2029
4,000
$0.1975
5,000
$0.1955
10,000
$0.1934
25,000
$0.1915
50,000 +
$0.1895
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5