Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19115-0046

Molex / Waldom

Snap Spade Tongue Terminal 10-12AWG 26.2mm 8.1mm Tin Avikrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Snap Spade Tongue Terminal 10-12AWG 26.2mm 8.1mm Tin Avikrimp™ Bag
Search Keywords: 191150046
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19115-0046
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Snap Spade Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,546
Can Ship immediately
Minimum Order:
250
27 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
250
$0.2836
1,100
$0.2764
2,000
$0.2693
5,000
$0.2652
10,000
$0.2417
25,000
$0.2203
50,000 +
$0.1999
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5