Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19074-0017

Molex / Waldom

Star Ring Tongue Terminal 14-16AWG 17.78mm 9.77mm Tin Krimptite™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Star Ring Tongue Terminal 14-16AWG 17.78mm 9.77mm Tin Krimptite™ Bag
Search Keywords: 190740017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19074-0017
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Star Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.17 mm
  • Wire Size:
    14-16 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 426
Can Ship immediately You may purchase in-stock quantity up to 426
Minimum Order:
900
Available in less than min:
426
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
1
$0.0750
900
$0.0682
4,600
$0.0611
8,000
$0.0602
10,000
$0.0593
25,000
$0.0584
50,000 +
$0.0575
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5