Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19074-0007

Molex / Waldom

Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Krimptite™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Krimptite™ Bag
Search Keywords: 190740007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19074-0007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Star Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    18-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,006
Can Ship immediately
Minimum Order:
950
13 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
950
$0.0704
4,800
$0.0694
8,000
$0.0653
10,000
$0.0602
25,000
$0.0530
50,000
$0.0491
100,000 +
$0.0466
Click for Quote
Log in to unlock special pricing