Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19073-0019

Molex / Waldom

Ring Tongue Terminal 18-22AWG 22mm 7.9mm Electro-Tin Avikrimp™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 18-22AWG 22mm 7.9mm Electro-Tin Avikrimp™ T/R
Search Keywords: 190730019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19073-0019
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    5 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,500
Can Ship immediately
Minimum Order:
1500
Order Increment:
1500
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1,500
$0.2504
3,000
$0.2113
6,000
$0.1950
7,500
$0.1873
10,500
$0.1844
25,500
$0.1798
51,000
$0.1772
100,500 +
$0.1745
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
108,857
Minimum Order:
450