Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19070-0133

Molex / Waldom

Ring Tongue Terminal 10-12AWG 31.57mm 13.46mm Electro-Tin InsulKrimp™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 10-12AWG 31.57mm 13.46mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190700133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19070-0133
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow/Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
500
27 Weeks can ship 5/23/25
Backorder
Qty
Unit Price
500
$0.2919
1,000
$0.2742
2,500
$0.2203
5,000
$0.2141
7,500
$0.2082
25,000
$0.2000
50,000 +
$0.1970
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,632
Minimum Order:
300
CUSTOMERS ALSO BOUGHT
5