Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19070-0023

Molex / Waldom

Ring Tongue Terminal 18-22AWG 26.9mm 12.1mm Tin InsulKrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 18-22AWG 26.9mm 12.1mm Tin InsulKrimp™ Bag
Search Keywords: 190700023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19070-0023
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,107
Ships today, if you order in
Minimum Order:
350
51 Weeks can ship 10/7/25
ADD TO CART
Qty
Unit Price
350
$0.3913
1,800
$0.3237
3,500
$0.2978
4,000
$0.2949
5,000
$0.2919
10,000
$0.2749
25,000 +
$0.2500
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5