Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19067-0022

Molex / Waldom

Ring Tongue Terminal 8AWG 38.6mm 15.3mm Tin NylaKrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 8AWG 38.6mm 15.3mm Tin NylaKrimp™ Bag
Search Keywords: 190670022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19067-0022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    9 mm
  • Wire Size:
    8 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase in-stock quantity up to 20
Minimum Order:
150
Available in less than min:
20
13 Weeks can ship 2/26/25
ADD TO CART
Qty
Unit Price
1
$0.5262
150
$0.4784
750
$0.4661
1,000
$0.4406
5,000
$0.3907
10,000 +
$0.3509
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5