Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

19044-0066

Molex / Waldom

Ring Tongue Terminal 18-22AWG 14.3mm 5.72mm Electro-Tin Loose

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 18-22AWG 14.3mm 5.72mm Electro-Tin Loose
Search Keywords: 190440066
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19044-0066
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Wire Size:
    18-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,685
Ships today, if you order in
Minimum Order:
1000
17 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
1,000
$0.0663
6,000
$0.0653
8,000
$0.0612
10,000
$0.0571
25,000
$0.0504
50,000 +
$0.0478
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5