Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19039-0002

Molex / Waldom

Quick Disconnect Terminal 18AWG F 25.9mm Tin Avikrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 18AWG F 25.9mm Tin Avikrimp™ Bag
Search Keywords: 190390002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19039-0002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18 AWG
  • Color:
    Red
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Can Ship immediately
Minimum Order:
250
21 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
250
$0.2856
1,200
$0.2825
2,500
$0.2754
4,000
$0.2652
5,000
$0.2417
10,000
$0.2193
25,000 +
$0.1989
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5