Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19017-0047

Molex / Waldom

Quick Disconnect Terminal 10-12AWG F 25.7mm 7.7mm Tin InsulKrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 10-12AWG F 25.7mm 7.7mm Tin InsulKrimp™ Bag
Search Keywords: 190170047
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19017-0047
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    -50 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,848
Can Ship immediately
Minimum Order:
350
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$0.2143
350
$0.1948
1,900
$0.1816
2,000
$0.1714
5,000
$0.1561
10,000
$0.1408
25,000 +
$0.1377
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5