Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19017-0012

Molex / Waldom

Quick Disconnect Terminal 18-22AWG F 19.81mm 6.09mm Electro-Tin InsulKrimp™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 18-22AWG F 19.81mm 6.09mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190170012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19017-0012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    2.41 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    -50 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order:
1500
Order Increment:
1500
27 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1,500
$0.2479
3,000
$0.2278
6,000
$0.2138
7,500
$0.2053
10,500
$0.1917
25,500
$0.1769
51,000
$0.1742
100,500 +
$0.1716
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,639
Minimum Order:
500