Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19017-0007

Molex / Waldom

Quick Disconnect Terminal 18-22AWG F 22mm 6mm Tin InsulKrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 18-22AWG F 22mm 6mm Tin InsulKrimp™ Bag
Search Keywords: 190170007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19017-0007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    2.41 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    -50 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,639
Ships today, if you order in
Minimum Order:
500
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
500
$0.1377
2,500
$0.1346
4,000
$0.1285
5,000
$0.1163
10,000
$0.1061
25,000
$0.0959
50,000 +
$0.0908
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6,000
Minimum Order:
1,500