Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19007-0024

Molex / Waldom

Quick Disconnect Terminal 14-16AWG F Tin InsulKrimp™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 14-16AWG F Tin InsulKrimp™ T/R
Search Keywords: 190070024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19007-0024
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order:
250
Order Increment:
250
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
250
$0.4047
1,000
$0.3490
2,500
$0.3192
5,000
$0.3060
7,500
$0.3014
10,000
$0.2969
15,000
$0.2924
25,000 +
$0.2880
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
9,473
Minimum Order:
350
CUSTOMERS ALSO BOUGHT
5