Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 24 POS 11.11mm Screw ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 24 POS 11.11mm Screw ST Panel Mount
Search Keywords: 18012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    18012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.11 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$58.26
4
$29.82
10
$13.18
25 +
$10.76
Click for Quote
Log in to unlock special pricing