Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

173110-0075

Molex / Waldom

Conn D-Subminiature M 25 POS 2.84mm Solder RA Thru-Hole 25 Terminal 1 Port Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature M 25 POS 2.84mm Solder RA Thru-Hole 25 Terminal 1 Port Carton
Search Keywords: 1731100075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    173110-0075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Right Angle3506
  • Mounting:
    Through Hole3516
  • Gender:
    M3507
  • Termination Method:
    Solder3529
  • Number of Contacts:
    25
  • Contact Plating:
    Gold Over Nickel Phosphorus3509
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
25 Weeks can ship 5/7/25
ADD TO CART
Qty
Unit Price
1
$45.958
2
$41.780
9
$41.020
17
$40.270
25
$38.770
100
$35.250
250
$33.570
500 +
$29.190
Click for Quote
Log in to unlock special pricing