Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

172704-0108

Molex / Waldom

Backshell Hood 180° Plastic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Backshell Hood 180° Plastic
Search Keywords: 1727040108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    172704-0108
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CZ
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshells
  • Shell Size:
    N/A
  • Angular Function:
    N/A
  • Operating Temperature:
    N/A
  • Connector Type:
    N/A
  • Body Material:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
Minimum Order:
4
25 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
4
$21.51
16
$20.43
32
$20.23
63
$20.02
100
$19.82
250
$19.62
500 +
$19.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5