Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

171224-4011

Molex / Waldom

Conn zSFP+ F 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn zSFP+ F 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+™ Tray
Search Keywords: 1712244011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    171224-4011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    zSFP+
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.4 mm
  • Gender:
    F
  • Number of Contacts:
    160
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Ships today, if you order in
15 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1
$100.61
5
$91.84
10
$87.67
25
$81.63
50
$78.05
100
$76.88
250 +
$68.43
Click for Quote
Log in to unlock special pricing