Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16-02-1109

Molex / Waldom

Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag
Search Keywords: 16021109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    16-02-1109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    24-30 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,443
Can Ship immediately
Minimum Order:
1000
Order Increment:
100
14 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
1
$0.1950
1,000
$0.1773
2,500
$0.1652
5,000
$0.1600
7,500
$0.1576
25,000
$0.1274
50,000
$0.1079
100,000 +
$0.0974
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5