Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16-02-0109

Molex / Waldom

Contact PIN Crimp ST Cable Mount 24-30AWG SL™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 24-30AWG SL™ Bag
Search Keywords: 16020109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    16-02-0109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    24-30 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62,927
Can Ship immediately
Minimum Order:
500
Order Increment:
100
16 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
500
$0.3420
1,000
$0.3369
2,500
$0.3105
5,000
$0.2929
7,500
$0.2873
10,000
$0.2830
15,000 +
$0.2686
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
160,000
Minimum Order:
20,000
CUSTOMERS ALSO BOUGHT
5