Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

146235-0001

Molex / Waldom

Antenna GPS 1.4dBi Gain 1578MHz SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Antenna GPS 1.4dBi Gain 1578MHz SMD T/R
Search Keywords: 1462350001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    146235-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8529104040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1650
  • Dimension:
    5 x 3 x 4mm
  • Center Frequency:
    N/A
  • Family:
    146235-0001
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,700
Ships today, if you order in
Minimum Order:
1650
Order Increment:
1650
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1,650
$0.626
3,300
$0.587
6,600
$0.571
8,250
$0.563
11,550
$0.554
16,500
$0.546
26,400 +
$0.538
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States