Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10-01-3076

Molex / Waldom

Conn Housing F 7 POS 5.08mm Crimp ST Cable Mount SPOX™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 7 POS 5.08mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 10013076
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    10-01-3076
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,145
Can Ship immediately
Minimum Order:
150
15 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$0.627
150
$0.570
600
$0.560
1,200
$0.530
2,500
$0.510
5,000
$0.469
10,000
$0.444
25,000 +
$0.432
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5