Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

09-50-8100

Molex / Waldom

Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09508100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-50-8100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7/Contact A
  • Operating Temperature:
    0 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,357
Can Ship immediately
Minimum Order:
250
11 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
250
$0.2887
1,200
$0.2836
2,400
$0.2774
4,700
$0.2723
8,000
$0.2672
10,000
$0.2428
25,000 +
$0.2213
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5