Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

09-50-1021

Molex / Waldom

Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 09501021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-50-1021
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,346
Ships today, if you order in
Minimum Order:
850
27 Weeks can ship 6/2/25
ADD TO CART
Qty
Unit Price
850
$0.0873
4,800
$0.0794
9,900
$0.0740
20,000
$0.0686
25,000 +
$0.0662
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States