Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

09-48-4089

Molex / Waldom

3.96mm Pitch KK® PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 8 Circuits

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
3.96mm Pitch KK® PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 8 Circuits
Search Keywords: 09484089
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-48-4089
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    0 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,388
Ships today, if you order in
Minimum Order:
45
29 Weeks can ship 5/7/25
ADD TO CART
Qty
Unit Price
45
$2.41
578
$1.79
1,155
$1.74
2,310
$1.72
2,500
$1.64
5,000
$1.62
10,000 +
$1.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5