Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08-70-0048

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22-28AWG KK® Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 22-28AWG KK® Reel
Search Keywords: 08700048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    08-70-0048
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-28 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384,000
Ships today, if you order in
Minimum Order:
12000
Order Increment:
12000
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
12,000
$0.0530
36,000
$0.0503
60,000
$0.0496
108,000
$0.0485
156,000
$0.0477
252,000 +
$0.0470
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5