Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08-58-0126

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag
Search Keywords: 08580126
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    08-58-0126
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    7 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,056
Can Ship immediately
Minimum Order:
150
29 Weeks can ship 6/13/25
ADD TO CART
Qty
Unit Price
150
$0.665
1,750
$0.599
3,500
$0.589
7,000
$0.582
10,000
$0.576
25,000
$0.571
50,000 +
$0.565
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5