Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03-09-1151

Molex / Waldom

Conn Housing RCP 15 POS 5.03mm Crimp ST Panel Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 15 POS 5.03mm Crimp ST Panel Mount Bag
Search Keywords: 03091151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    03-09-1151
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,775
Ships today, if you order in
Minimum Order:
150
11 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
150
$0.4385
800
$0.3300
3,000
$0.3267
5,000
$0.3234
10,000 +
$0.3202
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5