Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03-09-1011

Molex / Waldom

Conn Housing RCP 1 POS Crimp ST Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 1 POS Crimp ST Cable Mount Bag
Search Keywords: 03091011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    03-09-1011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,846
Can Ship immediately
Minimum Order:
2000
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$0.0817
2,000
$0.0743
6,000
$0.0730
11,000
$0.0722
17,000
$0.0683
25,000 +
$0.0676
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5