Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02-09-2118

Molex / Waldom

Contact PIN Crimp ST Cable Mount 18-22AWG Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 18-22AWG Bag
Search Keywords: 02092118
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    02-09-2118
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    17 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87,529
Ships today, if you order in
Minimum Order:
800
Order Increment:
100
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
800
$0.1015
3,900
$0.0926
8,000
$0.0888
16,000
$0.0834
25,000
$0.0766
50,000
$0.0751
100,000 +
$0.0743
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
203,000
Minimum Order:
7,000
CUSTOMERS ALSO BOUGHT
5