Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02-09-1102

Molex / Waldom

Contact SKT Crimp ST Cable Mount 14-20AWG Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 14-20AWG Reel
Search Keywords: 02091102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    02-09-1102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass Alloy
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 336,000
Ships today, if you order in
Minimum Order:
7000
Order Increment:
7000
15 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
7,000
$0.0364
14,000
$0.0348
28,000
$0.0343
56,000
$0.0329
105,000
$0.0316
154,000
$0.0311
252,000
$0.0306
504,000 +
$0.0302
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
66,031
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5