Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02-08-1002

Molex / Waldom

Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag
Search Keywords: 02081002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    02-08-1002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,858
Can Ship immediately
Minimum Order:
2000
Order Increment:
100
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
2,000
$0.0406
11,000
$0.0392
20,000
$0.0370
25,000 +
$0.0340
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5