Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02-06-5101

Molex / Waldom

Contact SKT Crimp ST Cable Mount 18-24AWG Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG Reel
Search Keywords: 02065101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    02-06-5101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120,000
Can Ship immediately
Minimum Order:
6000
Order Increment:
6000
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
6,000
$0.2388
12,000
$0.2229
24,000
$0.2140
30,000
$0.2104
54,000
$0.2070
102,000
$0.2049
252,000 +
$0.2029
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5