Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02-06-2101

Molex / Waldom

Contact PIN Crimp ST Cable Mount 18-24AWG Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 18-24AWG Reel
Search Keywords: 02062101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    02-06-2101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84,000
Can Ship immediately
Minimum Order:
6000
Order Increment:
6000
19 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
6,000
$0.0345
18,000
$0.0297
36,000
$0.0271
60,000
$0.0265
240,000 +
$0.0262
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
145,238
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5