Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Butt Connector 16-22AWG F/F 26mm Brass Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Butt Connector 16-22AWG F/F 26mm Brass Bulk
Search Keywords: 737300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    73-730-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Butt Connector
  • Gender:
    F/F
  • Dimension:
    26 mm
  • Wire Size:
    16-22 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
15,644 can ship
Minimum Order:
250
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
250
$0.0769
2,500
$0.0645
5,000
$0.0606
7,500
$0.0580
25,000
$0.0563
50,000
$0.0548
100,000
$0.0526
150,000 +
$0.0518
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5