Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quick Connect Terminal 18-22AWG F 20mm 5.6mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Quick Connect Terminal 18-22AWG F 20mm 5.6mm
Search Keywords: 7333450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    73-334-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Quick Connect Terminal
  • Gender:
    F
  • Dimension:
    20 x 5.6 mm
  • Wire Size:
    18-22 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4 can ship
Minimum Order:
5
9 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
1
$10.516
5
$9.560
25
$7.770
50
$7.650
100
$7.420
250
$6.810
500
$6.710
1,000
$6.610
2,500 +
$6.370
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
250