Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring Terminal 14-16AWG 21mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring Terminal 14-16AWG 21mm
Search Keywords: 730450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    73-045-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ring Terminal
  • Gender:
    N/A
  • Dimension:
    21 mm
  • Wire Size:
    14-16 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
13,310 can ship
Minimum Order:
250
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
250
$0.0769
2,500
$0.0645
5,000
$0.0606
7,500
$0.0580
25,000
$0.0563
50,000
$0.0548
100,000
$0.0526
150,000 +
$0.0518
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5