Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC/AC Adapter - Wall Mount - 40 Watts: 24V @ 1.67A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/AC Adapter - Wall Mount - 40 Watts: 24V @ 1.67A - NA Input Blades
Search Keywords: 68241AS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    68-241AS-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/AC
  • Type:
    Transformer
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    40 W
  • Output Voltage:
    24Vac
  • Output Current:
    1.67 A
  • Ripple & Noise:
    Not App
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    CSA, RU
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Screw Terminals
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    2.1 x 5.5 mm
  • Output Connector Angle:
    Not App
  • Output Cord Length:
    Not Spec'd
  • AC Input Voltage:
    120
  • Minimum AC Input Voltage:
    Not Spec'd
  • Maximum AC Input Voltage:
    Not Spec'd
  • Input Frequency:
    60 Hz
  • Line Regulation:
    Not App
  • Load Regulation:
    Not App
  • Overload Protection:
    No
  • Over Voltage Protection:
    No
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    Not Spec'd
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    Not Spec'd
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    107.0 x 71.0 x 55.5 mm
  • Dimensions L x W x H(in):
    4.22 x 2.80 x 2.17 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
Manufacturer Stock:
494 can ship
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
$19.08
10
$17.15
25
$16.67
50
$16.22
100
$15.39
250
$15.01
500 +
$14.79
Click for Quote
Log in to unlock special pricing