Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

68-1250PS-1

Mode Electronics

AC/DC Adapter - Desktop - 60 Watts: 12V @ 5A - NA Input Blades - IEC 320-C8 Inlet + NA Cord

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 60 Watts: 12V @ 5A - NA Input Blades - IEC 320-C8 Inlet + NA Cord
Search Keywords: 681250PS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    68-1250PS-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    60 W
  • Output Voltage:
    12 VDC
  • Output Current:
    5.0 A
  • Ripple & Noise:
    Not Spec'd
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    Not Spec'd
  • Safety Approvals:
    CE, cULus
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    Not Spec'd
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    240
  • Input Frequency:
    50/60 Hz
  • Line Regulation:
    Not Spec'd
  • Load Regulation:
    Not Spec'd
  • Overload Protection:
    Not Spec'd
  • Over Voltage Protection:
    Not Spec'd
  • Short Circuit Protection:
    Not Spec'd
  • Thermal Protection:
    Not Spec'd
  • Operating Temperature:
    Not Spec'd
  • Power Indicator:
    Yes
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    Not Spec'd
  • Input Connector Type:
    IEC 320-C8
  • Dimensions L x W x H:
    115.0 x 52.5 x 30.0 mm
  • Dimensions L x W x H(in):
    4.53 x 2.07 x 1.82 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
99 can ship
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$38.14
5
$34.03
10
$33.52
25
$32.06
50
$30.30
100
$29.85
250 +
$29.11
Click for Quote
Log in to unlock special pricing