Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Polarity Changer - 2.1x5.5mm Barrel Connector - Black - Retail Pk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Polarity Changer - 2.1x5.5mm Barrel Connector - Black - Retail Pk
Search Keywords: 681021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    68-102-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    Not App
  • Type:
    Adapter - Polarity
  • Style:
    Not App
  • Output Type:
    Not App
  • Number of Outputs:
    1
  • Power:
    Not App
  • Output Voltage:
    Not App
  • Output Current:
    Not App
  • Ripple & Noise:
    Not App
  • Grade:
    Not App
  • MOPP:
    Not App
  • DOE Efficiency Level:
    Not App
  • CoC Tier:
    Not App
  • Safety Class:
    Not App
  • Safety Approvals:
    Not App
  • Efficiency:
    Not App
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    Not App
  • AC Input Voltage:
    Not App
  • Minimum AC Input Voltage:
    Not App
  • Maximum AC Input Voltage:
    Not App
  • Input Frequency:
    Not App
  • Line Regulation:
    Not App
  • Load Regulation:
    Not App
  • Overload Protection:
    Not App
  • Over Voltage Protection:
    Not App
  • Short Circuit Protection:
    Not App
  • Thermal Protection:
    Not App
  • Operating Temperature:
    Not App
  • Power Indicator:
    Not App
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    Not App
  • Input Connector Type:
    2.1 x 5.5mm Barrel
  • Dimensions L x W x H:
    Not App
  • Dimensions L x W x H(in):
    Not App
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4 can ship
Minimum Order:
5
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$5.203
5
$4.730
50
$3.840
100
$3.790
250
$3.570
500
$3.370
1,000
$3.320
2,500
$3.190
5,000 +
$3.150
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
5