Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Audio Buzzer Magnetic 4VDC 8VDC 40mA 85dBA Pin Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Audio Buzzer Magnetic 4VDC 8VDC 40mA 85dBA Pin Through Hole
Search Keywords: 612231
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    61-223-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600010
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Sound Pressure:
    85 dBA
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
7 can ship
Minimum Order:
10
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
1
$3.685
10
$3.350
50
$2.810
250
$2.600
500
$2.490
1,000
$2.380
2,500
$2.320
5,000
$2.260
7,500 +
$2.230
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
10