Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Terminal Block F 12 POS 10mm Screw RA Cable Mount 20A/30A Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 12 POS 10mm Screw RA Cable Mount 20A/30A Bulk
Search Keywords: 583121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    58-312-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    10 mm
  • Maximum Current Rating:
    20/30 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
14 can ship
Minimum Order:
5
9 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
5
$4.73
50
$3.84
100
$3.79
250
$3.57
500
$3.37
1,000
$3.32
2,500
$3.19
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
188
Minimum Order:
10