Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Battery Holders 1-Cell 9VBattery Size Bulk
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Fini...
LED TH 3mm 2.1V 10mA 25mcd Green
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket
DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, Steel, galvanized, 0514500000
559 LED PMI 0.250" Red, Tintd, Diff, 5 VDC, 14" Wire Leads, 24 AWG