Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Fuse Fast Acting 3A 250V Holder Cartridge 6.35 X 31.8mm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Fast Acting 3A 250V Holder Cartridge 6.35 X 31.8mm
Search Keywords: 559235
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Mode Electronics
  • Número do item:
    55-923-5
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Fuse Size:
    6.35 x 31.8 mm
  • Acting:
    Fast
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1 Pode enviar
min Ordem:
10
9 Weeks Pode enviar 1/27/25
Adicionar ao carrinho
QTD
Unit Price
1
$3.091
10
$2.810
100
$2.280
250
$2.180
500
$2.120
1 000
$2.000
2 500
$1.950
5 000
$1.900
7 500 +
$1.870
Click for Quote
Conecte-se para desbloquear preços especiais
Packaged Differently
em estoque:
0
MIN ORDEM:
100