Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Reed N.O./N.C. 0.25A 30VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Reed N.O./N.C. 0.25A 30VDC
Search Keywords: 476000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    47-600-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Switch Configuration:
    N.O./N.C.
  • Device Sensitivity Range:
    N/A
  • Mounting:
    Flange Mount
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    30 V
  • Maximum Current Rating:
    0.25 A
  • Operating Temperature:
    -20 to 55 °C
  • Terminal Type:
    Screw
  • Dimension:
    64.5 x 16 x 14 mm
  • Glass Length:
    N/R
  • Contact Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase in-stock quantity up to 4
Manufacturer Stock:
337 can ship
Minimum Order:
5
Available in less than min:
4
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$8.80
5
$8.00
25
$6.50
50
$6.40
100
$6.21
250
$5.70
500
$5.61
1,000
$5.53
2,500 +
$5.33
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5