Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Key Lock N.O. SPST 90° Flat Key 4A 125VAC Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.O. SPST 90° Flat Key 4A 125VAC Panel Mount Bulk
Search Keywords: 47282K0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    47-282K-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Angle of Throw:
    90 °
  • Switch Configuration:
    N.O.
  • Pole Throw Configuration:
    SPST
  • Contact Rating @ Voltage:
    4@125VAC A
  • Terminal Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
290 can ship
Minimum Order:
5
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
5
$8.28
25
$7.55
50
$7.23
100
$7.04
250
$6.68
500
$6.51
1,000 +
$6.42
Click for Quote
Log in to unlock special pricing