Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON OFF ON DPDT Extended Top Slide 2A 125VAC 125VDC Solder Lug Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON OFF ON DPDT Extended Top Slide 2A 125VAC 125VDC Solder Lug Panel Mount Bulk
Search Keywords: 460110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    46-011-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    2@125VAC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder
  • Dimension:
    35 x 13 x 23.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
321 can ship
Minimum Order:
25
9 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
25
$1.300
250
$1.069
500
$1.025
1,000
$0.984
2,500
$0.946
5,000
$0.923
7,500
$0.909
10,000 +
$0.896
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
10