Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON ON SPDT Round Lever Solder Lug 6A 125VAC Panel Mount with Threads

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Toggle ON ON SPDT Round Lever Solder Lug 6A 125VAC Panel Mount with Threads
Search Keywords: 412330
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Mode Electronics
  • Número do item:
    41-233-0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@125VAC@(CSA/UL) A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Terminal Type:
    Solder
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
659 Pode enviar
min Ordem:
5
9 Weeks Pode enviar 1/27/25
Adicionar ao carrinho
QTD
Unit Price
5
$5.69
50
$4.62
100
$4.42
250
$4.29
500
$4.05
1 000
$3.95
2 500
$3.84
5 000 +
$3.79
Click for Quote
Conecte-se para desbloquear preços especiais
Packaged Differently
em estoque:
0
MIN ORDEM:
5